You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

13" iPad Pro (2024) WiFi, 256GB Space Black - 

MVX23NF/A

MVX23NF/A - 13" iPad Pro (2024) WiFi, 256GB Space Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MVX23NF/A
Order Code:
SB08371
Product Range
iPad Pro (2024)
Also Known As:
GTIN UPC EAN: 0195949238659

Product Range Selector (iPad Pro (2024))

See all from this product range

Product Overview

All new design for the iPad Pro - now the thinnest Apple product ever at just 5.1mm. Witness jaw-dropping visuals on the Ultra Retina XDR display, built on tandem OLED technology for amazing brightness and dynamic range. The next generation M4 chip delivers exceptional performance for apps and games, so you can do all the things you love effortlessly. Capture 4K video with the onboard pro camera system, complete with LiDAR scanner and studio-quality mics. Blazing fast WiFi 6E connectivity means you're always connected, so you can do more of what you love, especially with all-day battery life.
  • Advanced 11" Ultra Retina XDR display with Tandem OLED technology for stunning results
  • Wide colour (P3) True Tone display at 264 ppi with fingerprint-resistant oleophobic coating
  • 1000nits Full screen brightness, 1600 peak brightness with HDR content
  • ProMotion adaptive refresh rate and 2,000,000:1 contrast ratio ensure amazing visuals
  • Powered by Apple's latest M4 chip, delivering 1.5x the CPU performance of the M2 with hardware-accelerated ray tracing
  • 12MP Wide main camera and 12MP landscape Ultra Wide front camera
  • 4K Video recording at 24/25/30 or 60fps, ProRes recording (1080p at 30fps) and slo-mo support at 1080p (120/240fps)
  • Four speaker audio, and four microphone array for studio-quality recording
  • FaceTime Video/Audio calling to FaceTime enabled devices over WiFi
  • Face ID security enabled by TrueDepth camera for accurate facial recognition
  • Supports Apple Pencil (USB-C/Pro) and the Magic Keyboard for intuitive operation
  • 802.11ax WiFi 6E, simultaneous dual band with 2x2 MIMO and Bluetooth 5.3 connectivity
  • Rechargeable lithium polymer battery provides up to 10 hours battery life
  • Connections: Thunderbolt/USB4, Smart and Magnetic connectors
  • Supports USB-C adaptors for video mirroring or external display (adaptors not included)
  • Dimensions (HxWxD): 215.5x281.6x5.1mm

Contents

iPad Pro and USB-C cable

Product Information


:
13"

:
iOS

:
Apple M4

:
8GB

:
256GB

:
579g

:
2752 x 2064 Pixels

:
-

:
iPad Pro (2024)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949238659

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1,048.00 (£1,257.60 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price
1+ £1,048.00 (£1,257.60)
Quantity Price

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --