You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUF Gaming A15 Laptop with GeForce RTX 4050 Graphics Card 15.6" IPS Full HD Octa Core AMD Ryzen 5 8GB RAM 512GB SSD Win 11 Home -
FA507NU-LP103W
Product Overview
- 15.6" Anti-glare Full HD IPS-level display with 144Hz refresh rate & G-Sync support
- 8GB DDR5-4800 RAM, 512GB PCI-Ex 4.0 M.2 NVMe SSD storage
- Hex core AMD Ryzen™ 5 7535HS 3.3GHz processor with turbo speeds up to 4.55GHz
- Onboard NVIDIA GeForce RTX™ 4050 Laptop GPU with 6GB GDDR6 memory
- Chiclet gaming keyboard with 1-zone RGB backlighting and Overstroke technology
- Dual 84-blade Arc Flow fans combined with four exhaust vents and five heatpipes for quiet & effective cooling
- Windows 11 Home preloaded
- Dual speaker arrangement with Dolby Atmos and Hi-Res Audio certification (headphone)
- Built-in 720p HD webcam with array microphone and two-way AI noise-cancelling technology
- Military grade toughness, passed multiple MIL-STD-810H tests
- Dual band WiFi 6 & Bluetooth 5.3 wireless connectivity
- Connections: 1x USB 3.2 Gen 2 USB-C, 1x USB4 USB-C, 2x USB 3.2 Gen 1 USB-A, HDMI 2.1, LAN and 3.5mm combo audio port
- 90Whr 4S1P 4 cell Li-ion battery with Fast Charging technology
- Dimensions (HxWxD): 25x354x251mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Home
- :
- AMD Ryzen 5 7535HS
- :
- 8GB
- :
- 512GB
- :
- 2.2kg
- :
- 1920 x 1080 Pixels
- :
- NVIDIA GeForce RTX 4050
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price |
---|---|
1+ | £599.99 (£719.99) |
Quantity | Price |
---|
Pricing is unavailable. Please contact customer services.