You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkCentre neo 50s G4 Desktop PC Core i5 8GB 256GB SSD Win 11 Pro -
12JH000XUK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 12JH000XUK
- Order Code:
- SB08491
- Product Range
- Lenovo ThinkCentre
- Also Known As:
- GTIN UPC EAN: 0196804112077
- Technical Datasheet:
- 12JH000XUK Datasheet
Product Range Selector (Lenovo ThinkCentre)
See all from this product range12JH000XUK - You may also be interested in
Product Overview
- Ten core Intel Core i5-13400 CPU (E Core 1.8GHz Base/3.3GHz Turbo, P Core 2.5GHz Base/4.6GHz Turbo) with 20MB Smart Cache
- 8GB DDR4-3200 RAM (dual slots, supports up to 64GB max.)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2280 Opal 2.0 onboard SSD storage
- Dual storage support: 1x M.2 SSD, 1x 3.5" HDD
- 7-in-1 Card reader
- Connections: 2x USB 2.0, 4x USB 3.2 Gen 1, USB-C 3.2 Gen 1, DisplayPort, HDMI, VGA and 3x 3.5mm audio (line out/mic/combo)
- Discrete TPM 2.0 security chip enabled, TCG certified
- Kensington security slot and padlock loop for additional security options
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13400
- :
- Desktop / Tower
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics 730
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- 275mm
- :
- 100mm
- :
- 308mm
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price |
---|---|
1+ | £462.49 (£554.99) |
5+ | £452.19 (£542.63) |
Quantity | Price |
---|
Pricing is unavailable. Please contact customer services.