You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Enclosure, 4 Gang, 2m Extension Lead, White, IP64 - 

PELB1678

PELB1678 - Outdoor Enclosure, 4 Gang, 2m Extension Lead, White, IP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1678
Order Code:
PL10806
Product Range
Pro Elec - Outdoor Extension Enclosures

Product Range Selector (Pro Elec - Outdoor Extension Enclosures)

See all from this product range

Product Overview

Portable, waterproof protection for all outdoor electrical appliances, extension leads, and reels.
  • IP64 Rated when the cover is in the closed position
  • Protects against water and dust
  • 6x Cable entries with sealed glands for cable up to 9mm in diameter (4 on the front, 1 each side)
  • 6x Cable clamps inside to keep the cables secure once in place
  • Deep lid to accommodate plug-in mains adaptors etc.
  • The 4-gang, 2m extension socket is free to move which also helps to accommodate mains adaptors etc.
  • Integral hanging bracket on the top
  • Keyhole slots for wall-mounting (semi-permanent mounting only)
  • Padlock feature, enabling the enclosure to be locked (5mm max. shackle Ø, padlock not supplied)
  • Internal Dimensions (LxWxD): 270x185x105mm
  • External Dimensions (LxWxD): 300x225x120mm

Footnotes

If wall-mounted, enclosure needs lifting off wall to be opened correctly.

Product Information


:
Outdoor / Weatherproof

:
Plastic

:
300mm

:
225mm

:
120mm

:
IP64

:
White

:
-

:
-

:
-

:
-

:
Pro Elec - Outdoor Extension Enclosures

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2,449 In stock Need more?

???PF_PDP_RSP_SUP???

£11.98 (£14.38 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price
1+ £11.98 (£14.38)
5+ £11.39 (£13.67)
Quantity Price

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --