You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Deco AX3000 Outdoor / Indoor Whole Home Mesh WiFi 6 Unit, WPA3 - 

DECO X50-OUTDOOR(1-PACK)

DECO X50-OUTDOOR(1-PACK) - Deco AX3000 Outdoor / Indoor Whole Home Mesh WiFi 6 Unit, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
DECO X50-OUTDOOR(1-PACK)
Order Code:
CS36160
Product Range
-
Also Known As:
GTIN UPC EAN: 4897098688571
See all Technical Docs

Product Overview

The Deco Mesh WiFi system helps you create a seamless wireless network that extends outside your home, so you can enjoy streaming your favourite shows in 4K with fast outdoor WiFi. Sophisticated AI-driven algorithms ensure the fastest possible speeds as you move between areas. The Deco X50-Outdoor is equipped with an IP65 weatherproof housing and Gigabit PoE connections for flexible installation options. Supplied as a single Deco unit for core WiFi coverage or network expansion.
  • Combined wireless speeds up to 3000Mb/s with WiFi 6 (574Mb/s on 2.4GHz, 2402Mb/s on 5GHz)
  • Faster, more efficient WiFi for over 150 devices with OFDMA technology
  • Durable weatherproof enclosure is IP65 rated for dust & water resistance
  • Multiple mounting options: wall mount, pole mount and desktop (mounting kit included)
  • Compatible with all Deco models to expand your mesh network
  • Two operating modes: Wireless Router and Access Point modes
  • Pair with Amazon Alexa or Google assistant devices for simple voice control
  • Robust parental controls and network security with TP-Link HomeShield
  • WPA/WPA2/WPA3 encryption and SPI firewall
  • Easy setup & intuitive network management with the Deco mobile app
  • Powered by IEEE 802.3at PoE or AC mains supply (100-240V, 50/60Hz 0.5A AC)
  • Connections: 2x auto sensing Gigabit PoE RJ45 LAN/WAN
  • Dimensions (HxWxD): 216x110x121mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Deco unit, AC adaptor, Ethernet cable, pole/wall mounting kit and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4897098688571

5 In stock Need more?

???PF_PDP_RSP_SUP???

£112.72 (£135.26 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price
1+ £112.72 (£135.26)
Quantity Price

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --